Durable Document Wallet Transparent A4, Polypropylene
- RS Stock No.:
- 907-867
- Mfr. Part No.:
- 230719
- Manufacturer:
- Durable
N
Subtotal (1 lot of 10 units)*
PHP1,158.90
(exc. VAT)
PHP1,297.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 31 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 + | PHP1,158.90 | PHP115.89 |
*price indicative
- RS Stock No.:
- 907-867
- Mfr. Part No.:
- 230719
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Translucent | No | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Transparent | ||
Translucent No | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable transparent display pocket designed for A4 documents, featuring a hanging hole for easy display. Its robust construction ensures lasting protection for important papers, making it Ideal for both home and office environments.
Transparent design offers clear visibility of contents
Constructed from extra strong, hard-wearing foil for durability
Portrait format accommodates A4 documents perfectly
Includes a protective flap to safeguard documents
Related links
- Durable Document Wallet Transparent A4, Polypropylene
- Durable Document Wallet Transparent A5, Polypropylene
- Durable Document Wallet Transparent A6, Polypropylene
- Sicad Document Wallet Transparent A4, Polyethylene
- Durable Document Wallet 245mm
- Durable Document Wallet 10 Per Pack 111mm
- Durable Document Wallet 25 Per Pack 145mm
- Durable Document Wallet 255mm
