Durable Document Wallet Transparent A4, Polypropylene
- RS Stock No.:
- 907-842
- Mfr. Part No.:
- 809619
- Manufacturer:
- Durable
N
Subtotal (1 box of 25 units)*
PHP1,946.01
(exc. VAT)
PHP2,179.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,946.01 | PHP77.84 |
*price indicative
- RS Stock No.:
- 907-842
- Mfr. Part No.:
- 809619
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Transparent | |
| Translucent | No | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Transparent | ||
Translucent No | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable self adhesive pocket offers a reliable solution for storing loose documents, maintaining their condition while securely adhering to various surfaces.
Outer dimensions of 302 mm in width and 216 mm in height provide ample storage space
Internal size measures A4, perfectly accommodating standard document sizes
Portrait orientation allows for clear visibility of contents
Short side opening ensures easy access for document insertion
Related links
- Durable Document Wallet Transparent A4, Polypropylene
- Durable Document Wallet Transparent A5, Polypropylene
- Durable Document Wallet Transparent A6, Polypropylene
- Durable Document Wallet 245mm
- Durable Document Wallet 10 Per Pack 111mm
- Durable Document Wallet 255mm
- Durable Document Wallet 100 Per Pack
- Durable Document Wallet 25 Per Pack 145mm
