Sicad Document Wallet Transparent A5, Polyethylene

N

This image is representative of the product range

Subtotal (1 unit)*

PHP6,342.89

(exc. VAT)

PHP7,104.04

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,342.89

*price indicative

RS Stock No.:
850-572
Mfr. Part No.:
PO NEUTRE 1000011638
Manufacturer:
Sicad
Find similar products by selecting one or more attributes.
Select all

Brand

Sicad

Product Type

Document Wallet

Compatible Paper Size

A5

Material

Polyethylene

Colour

Transparent

Standards/Approvals

No

COO (Country of Origin):
FR
The Sicad adhesive document pocket designed to securely hold and display important documents, ensuring their protection and visibility. Ideal for various professional and industrial uses.

Constructed from polyethylene film for durability and protection

Synthetic rubber adhesive provides excellent adhesion on various surfaces

Available in multiple sizes, accommodating different document formats

High resistance to tearing and waterproof properties ensure document safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy