Sicad Document Wallet Transparent A4, Polyethylene

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,667.83

(exc. VAT)

PHP4,107.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,667.83

*price indicative

RS Stock No.:
850-578
Mfr. Part No.:
PO DCI 1000004928
Manufacturer:
Sicad
Find similar products by selecting one or more attributes.
Select all

Brand

Sicad

Product Type

Document Wallet

Compatible Paper Size

A4

Material

Polyethylene

Colour

Transparent

Standards/Approvals

No

COO (Country of Origin):
FR
The Sicad adhesive pocket is a protective document holder designed to secure important papers. Featuring a transparent front, it allows for easy visibility of enclosed documents while ensuring protection from wear and tear.

Constructed from high-quality polyethylene for durability

Adheres effectively to various surfaces, including cartons and film-wrapped pallets

Offers waterproof protection to safeguard documents from moisture

Customisable with standard printing in multiple languages or personalised designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy