Sicad Document Wallet Transparent 225 x 115 mm, Polyethylene
- RS Stock No.:
- 850-579
- Mfr. Part No.:
- PO DCI 1000004929
- Manufacturer:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,728.34
(exc. VAT)
PHP5,295.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,728.34 |
*price indicative
- RS Stock No.:
- 850-579
- Mfr. Part No.:
- PO DCI 1000004929
- Manufacturer:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Document Wallet | |
| Compatible Paper Size | 225 x 115 mm | |
| Material | Polyethylene | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Document Wallet | ||
Compatible Paper Size 225 x 115 mm | ||
Material Polyethylene | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad adhesive pouche provides a protective solution for important documents. Designed for A4-sized papers, they ensure clarity and professionalism while securely storing accompanying paperwork during transit.
Constructed with high-quality polyethylene film for durability
Transparent background allows visibility of contents
Compatible with most recycled cardboard for enhanced adhesion
Impermeable design safeguards documents from water damage
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
