Lumberg, 1613 Straight DC Socket 2A, 13.5V, Board, Silver Plated

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP508.96

(exc. VAT)

PHP570.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP508.96PHP101.792

*price indicative

RS Stock No.:
921-222
Mfr. Part No.:
1613 10
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

DC Socket

Product Type

Power Connector

Inside Diameter

3mm

Outside Diameter

5.9mm

Current

2A

Orientation

Straight

Voltage

13.5V

Connector Gender

Female

Mount Type

Board

Pin Diameter

1.05mm

Contact Plating

Silver Plated

Contact Material

Copper Alloy

Termination Type

Solder

Series

1613

Standards/Approvals

JEITA RC-5320A JSBJ4

COO (Country of Origin):
JP
The Lumberg Power supply connector designed to effortlessly integrate into your electronic assembly, serving as an essential Interface for reliable power supply connections. With a robust angular socket configuration that adheres to JEITA RC-5320A standards, this connector ensures secure and stable connectivity for printed circuit boards. Its Durable construction supports a substantial temperature range of -20 °C to +70 °C, making it suitable for various environments. Featuring a silver-plated copper alloy contact, this connector promises exceptional conductivity and longevity, making it a VITAL component for any electronic application demanding high performance.

Angular version reduces space requirements on circuit boards

Meets JEITA RC-5320A standards for assured compatibility

Withstands extreme temperatures from -20 °C to +70 °C for versatility

Silver-plated contacts enhance electrical performance and reduce contact resistance

Designed for over 5000 mating cycles to ensure durability and reliability

Insertion force of 3–25 N allows for easy installation without compromising grip

Withdrawing force greater than 5 N secures reliable connections during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy