Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated
- RS Stock No.:
- 921-376
- Mfr. Part No.:
- 1614 10
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP486.84
(exc. VAT)
PHP545.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP486.84 | PHP97.368 |
*price indicative
- RS Stock No.:
- 921-376
- Mfr. Part No.:
- 1614 10
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Power Connector | |
| DC Power Connector Type | DC Socket | |
| Current | 2A | |
| Orientation | Straight | |
| Outside Diameter | 5.7mm | |
| Voltage | 24V | |
| Connector Gender | Female | |
| Mount Type | Side | |
| Pin Diameter | 2.35mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | CuSn | |
| Termination Type | Solder | |
| Series | 1614 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Power Connector | ||
DC Power Connector Type DC Socket | ||
Current 2A | ||
Orientation Straight | ||
Outside Diameter 5.7mm | ||
Voltage 24V | ||
Connector Gender Female | ||
Mount Type Side | ||
Pin Diameter 2.35mm | ||
Contact Plating Nickel Plated | ||
Contact Material CuSn | ||
Termination Type Solder | ||
Series 1614 | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply connector designed for seamless integration into electronic systems, featuring a straight chassis socket with solder eyes for efficient front-side mounting. This versatile component not only supports a temperature range of -20 °C to +70 °C but also promises robust performance with over 5000 mating cycles. With precision engineering, the connector is suited for various applications that demand reliability and durability. Made from high-quality materials such as PA and nickel-plated metals, it ensures optimal functionality even under challenging conditions, making it an essential choice for professionals seeking dependable electrical connections.
Temperature range of -20 °C to +70 °C for versatile applications
Constructed with an insulating body MADE of PA for enhanced safety
Nickel-plated contact spring and pins resist corrosion and wear
Designed for easy front-side mounting with solder eye connectivity
Achieves a contact resistance of ≤ 30 mΩ, ensuring efficient performance
Rated for a current of 2 A and a voltage of 24 V DC, suitable for standard applications
Withstands up to 500 V impulse voltage for added reliability
Insulation resistance of ≥ 100 MΩ guarantees high levels of safety and performance
