Lumberg Straight DC Socket 500mA, 12V, Side, Nickel Plated, Silver Plated
- RS Stock No.:
- 921-228
- Mfr. Part No.:
- 1614 16
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP629.75
(exc. VAT)
PHP705.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP629.75 | PHP314.875 |
*price indicative
- RS Stock No.:
- 921-228
- Mfr. Part No.:
- 1614 16
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Connector | |
| DC Power Connector Type | DC Socket | |
| Orientation | Straight | |
| Current | 500mA | |
| Outside Diameter | 5.6mm | |
| Voltage | 12V | |
| Connector Gender | Female | |
| Mount Type | Side | |
| Pin Diameter | 1.95mm | |
| Contact Plating | Nickel Plated, Silver Plated | |
| Contact Material | CuSn, CuZn | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Connector | ||
DC Power Connector Type DC Socket | ||
Orientation Straight | ||
Current 500mA | ||
Outside Diameter 5.6mm | ||
Voltage 12V | ||
Connector Gender Female | ||
Mount Type Side | ||
Pin Diameter 1.95mm | ||
Contact Plating Nickel Plated, Silver Plated | ||
Contact Material CuSn, CuZn | ||
Termination Type Solder | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply chassis socket is expertly designed to facilitate secure and reliable connections within a range of electronic applications. With its straight version and solder eyes, this socket ensures easy front-side mounting, streamlining your installation process. Engineered for durability, it operates efficiently within a temperature range of -20 °C to +70 °C, making it a robust choice for various environmental conditions. The nickel-plated contact materials enhance conductivity while providing protection against corrosion. Ideal for devices requiring stable voltage and current, this power supply connector offers peace of mind with its excellent mechanical and electrical performance metrics, catering to the demands of both hobbyists and professionals alike.
Designed for easy front-side mounting with solder eyes
Durable construction suitable for a broad temperature range of -20 °C to +70 °C
Nickel-plated contacts ensure reliable conductivity and corrosion resistance
Mechanical resilience supports up to 5000 mating cycles
Optimised insertion force of 5 to 20 N for seamless connection
Low contact resistance of ≤ 30 mΩ for efficient performance
Compliments devices operating at a rated current of 0.5 A and a maximum rated voltage of 12 V DC
Insulation resistance ≥ 100 MΩ guarantees superior electrical safety
