Lumberg, NEB/J 21 R Straight DC Socket 500mA, 12V, Board, Nickel Plated, Silver Plated

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP459.17

(exc. VAT)

PHP514.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP459.17PHP91.834

*price indicative

RS Stock No.:
921-226
Mfr. Part No.:
NEB/J 21 R
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

DC Socket

Product Type

Power Connector

Current

500mA

Outside Diameter

6mm

Orientation

Straight

Voltage

12V

Mount Type

Board

Pin Diameter

1.9mm

Contact Plating

Nickel Plated, Silver Plated

Termination Type

Solder

Contact Material

CuSn, CuZn

Contact Gender

Female

Series

NEB/J 21 R

COO (Country of Origin):
JP
The Lumberg Power supply connector designed specifically for printed circuit boards. This angular chassis socket features break contact functionality, facilitating secure connections while minimising the risk of unintended disconnections. Designed to withstand the rigours of various environmental conditions, it boasts an impressive temperature range of -20 °C to +70 °C, making it suitable for diverse applications. With a mechanical durability of over 5000 mating cycles, this connector ensures long-lasting reliability. It also adheres to stringent electrical standards, ensuring optimal performance in various electronic setups.

Designed for stability with an angular configuration for efficient PCB integration

Break contact functionality enhances safety during operation

Durable construction ensures a minimum of 5000 mating cycles

Temperature rated from -20 °C to +70 °C for versatile use

Low contact resistance of ≤ 30 mΩ ensures efficient power transfer

Insulation resistance rated at ≥ 100 MΩ for robust performance

Rated current capacity of 0.5 A and voltage up to 12 V DC for reliable applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy