Lumberg, NEB/J 21 R Straight DC Socket 500mA, 12V, Board, Nickel Plated, Silver Plated
- RS Stock No.:
- 921-225
- Mfr. Part No.:
- NEB/J 21 R
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP20,166.82
(exc. VAT)
PHP22,586.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,166.82 | PHP80.667 |
*price indicative
- RS Stock No.:
- 921-225
- Mfr. Part No.:
- NEB/J 21 R
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| DC Power Connector Type | DC Socket | |
| Product Type | Power Connector | |
| Current | 500mA | |
| Outside Diameter | 6mm | |
| Orientation | Straight | |
| Voltage | 12V | |
| Mount Type | Board | |
| Pin Diameter | 1.9mm | |
| Contact Plating | Nickel Plated, Silver Plated | |
| Contact Material | CuSn, CuZn | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | NEB/J 21 R | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
DC Power Connector Type DC Socket | ||
Product Type Power Connector | ||
Current 500mA | ||
Outside Diameter 6mm | ||
Orientation Straight | ||
Voltage 12V | ||
Mount Type Board | ||
Pin Diameter 1.9mm | ||
Contact Plating Nickel Plated, Silver Plated | ||
Contact Material CuSn, CuZn | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series NEB/J 21 R | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply connector designed specifically for printed circuit boards. This angular chassis socket features break contact functionality, facilitating secure connections while minimising the risk of unintended disconnections. Designed to withstand the rigours of various environmental conditions, it boasts an impressive temperature range of -20 °C to +70 °C, making it suitable for diverse applications. With a mechanical durability of over 5000 mating cycles, this connector ensures long-lasting reliability. It also adheres to stringent electrical standards, ensuring optimal performance in various electronic setups.
Designed for stability with an angular configuration for efficient PCB integration
Break contact functionality enhances safety during operation
Durable construction ensures a minimum of 5000 mating cycles
Temperature rated from -20 °C to +70 °C for versatile use
Low contact resistance of ≤ 30 mΩ ensures efficient power transfer
Insulation resistance rated at ≥ 100 MΩ for robust performance
Rated current capacity of 0.5 A and voltage up to 12 V DC for reliable applications
