Lumberg Straight DC Socket 500mA, 12V, Side, Nickel Plated, Silver Plated

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP27,563.40

(exc. VAT)

PHP30,871.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP27,563.40PHP275.634

*price indicative

RS Stock No.:
921-227
Mfr. Part No.:
1614 16
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

DC Socket

Product Type

Connector

Outside Diameter

5.6mm

Orientation

Straight

Current

500mA

Voltage

12V

Connector Gender

Female

Mount Type

Side

Pin Diameter

1.95mm

Contact Plating

Nickel Plated, Silver Plated

Contact Material

CuSn, CuZn

Termination Type

Solder

COO (Country of Origin):
JP
The Lumberg Power supply chassis socket is expertly designed to facilitate secure and reliable connections within a range of electronic applications. With its straight version and solder eyes, this socket ensures easy front-side mounting, streamlining your installation process. Engineered for durability, it operates efficiently within a temperature range of -20 °C to +70 °C, making it a robust choice for various environmental conditions. The nickel-plated contact materials enhance conductivity while providing protection against corrosion. Ideal for devices requiring stable voltage and current, this power supply connector offers peace of mind with its excellent mechanical and electrical performance metrics, catering to the demands of both hobbyists and professionals alike.

Designed for easy front-side mounting with solder eyes

Durable construction suitable for a broad temperature range of -20 °C to +70 °C

Nickel-plated contacts ensure reliable conductivity and corrosion resistance

Mechanical resilience supports up to 5000 mating cycles

Optimised insertion force of 5 to 20 N for seamless connection

Low contact resistance of ≤ 30 mΩ for efficient performance

Compliments devices operating at a rated current of 0.5 A and a maximum rated voltage of 12 V DC

Insulation resistance ≥ 100 MΩ guarantees superior electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy