Lumberg Straight DC Socket 3A, 24V, PCB, Silver Plated

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP891.61

(exc. VAT)

PHP998.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP891.61PHP89.161

*price indicative

RS Stock No.:
921-236
Mfr. Part No.:
1613 31
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Power Connector

DC Power Connector Type

DC Socket

Inside Diameter

3mm

Orientation

Straight

Current

3A

Outside Diameter

7mm

Voltage

24V

Connector Gender

Female

Mount Type

PCB

Pin Diameter

1.05mm

Contact Plating

Silver Plated

Contact Material

CuSn, CuZn

Termination Type

Solder

COO (Country of Origin):
CN
The Lumberg Power supply chassis socket offers a reliable connection with its angular design, ideally suited for printed circuit boards. This versatile solution is engineered to meet diverse environmental conditions with a temperature range from -25 °C to +85 °C, ensuring performance in challenging environments. Crafted with a Durable PA insulating body compliant with UL94 V-0 standards, it provides exceptional safety and reliability. The socket supports a range of electrical requirements, making it an excellent choice for various applications, whether in bulk packaging or more specific configurations.

Angular version optimises space on printed circuit boards

Resilient construction features a PA insulating body for enhanced safety

Ideal temperature range ensures operation in extreme conditions

Contact resistance maintained at ≤ 30 mΩ for efficient connectivity

Rated for a current of up to 3 A and a voltage of 24 V to fit numerous applications

Meets high insulation resistance standards of ≥ 100 MΩ

Designed for ease of use with specified insertion and withdrawal forces

Tested for up to 5000 mating cycles, promoting longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy