Lumberg, 1613 Straight DC Socket 2A, 3.15V, Surface, Tin Plated

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-313
Mfr. Part No.:
1613 25 VP3
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

DC Power Connector Type

DC Socket

Product Type

Power Connector

Orientation

Straight

Outside Diameter

2.75mm

Current

2A

Voltage

3.15V

Connector Gender

Female

Mount Type

Surface

Pin Diameter

650μm

Contact Plating

Tin Plated

Termination Type

Surface Mount

Contact Material

Copper Alloy

Series

1613

Standards/Approvals

JEITA RC-5320A JSAJ11

COO (Country of Origin):
CN
The Lumberg Chassis socket is an innovative power supply connector designed specifically for printed circuit boards, utilising surface mount technology (SMT). With robust performance tailored for a temperature range of -20 °C to +60 °C, this socket offers reliable connectivity in varied environmental conditions. Constructed with high-quality materials, including PA insulating body and silver-plated Cu alloy contacts, it ensures superior durability. The product supports a significant number of mating cycles, enabling longevity and dependable electrical performance, making it Ideal for various applications requiring consistent power supply integrity.

Offers a temperature range suitable for diverse operating conditions

Constructed with a PA insulating body providing flame resistance

Features silver-plated Cu alloy contacts for enhanced conductivity

Supports a minimum of 5000 mating cycles for extended usability

Compact design with a diameter opening of 2.75 mm for space efficiency

Rated for a current of 2 A and voltage of 3.15 V DC for robust performance

Low contact resistance ensures optimal electrical connection

Adaptable for surface mount technology for versatile application

Includes a complete product layout for easy integration into designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy