Lumberg, 1613 Straight DC Socket 2A, 3.15V, Surface, Tin Plated
- RS Stock No.:
- 921-314
- Mfr. Part No.:
- 1613 25 VP3
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-314
- Mfr. Part No.:
- 1613 25 VP3
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Power Connector | |
| DC Power Connector Type | DC Socket | |
| Current | 2A | |
| Outside Diameter | 2.75mm | |
| Orientation | Straight | |
| Voltage | 3.15V | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Pin Diameter | 650μm | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Series | 1613 | |
| Standards/Approvals | JEITA RC-5320A JSAJ11 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Power Connector | ||
DC Power Connector Type DC Socket | ||
Current 2A | ||
Outside Diameter 2.75mm | ||
Orientation Straight | ||
Voltage 3.15V | ||
Connector Gender Female | ||
Mount Type Surface | ||
Pin Diameter 650μm | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Contact Material Copper Alloy | ||
Series 1613 | ||
Standards/Approvals JEITA RC-5320A JSAJ11 | ||
- COO (Country of Origin):
- CN
The Lumberg Chassis socket is an innovative power supply connector designed specifically for printed circuit boards, utilising surface mount technology (SMT). With robust performance tailored for a temperature range of -20 °C to +60 °C, this socket offers reliable connectivity in varied environmental conditions. Constructed with high-quality materials, including PA insulating body and silver-plated Cu alloy contacts, it ensures superior durability. The product supports a significant number of mating cycles, enabling longevity and dependable electrical performance, making it Ideal for various applications requiring consistent power supply integrity.
Offers a temperature range suitable for diverse operating conditions
Constructed with a PA insulating body providing flame resistance
Features silver-plated Cu alloy contacts for enhanced conductivity
Supports a minimum of 5000 mating cycles for extended usability
Compact design with a diameter opening of 2.75 mm for space efficiency
Rated for a current of 2 A and voltage of 3.15 V DC for robust performance
Low contact resistance ensures optimal electrical connection
Adaptable for surface mount technology for versatile application
Includes a complete product layout for easy integration into designs
