Lumberg Right Angle DC Socket 2A, 24V, Board, Tin Plated

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
921-229
Mfr. Part No.:
1613 21
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Connector

DC Power Connector Type

DC Socket

Outside Diameter

6mm

Orientation

Right Angle

Current

2A

Voltage

24V

Connector Gender

Female

Mount Type

Board

Pin Diameter

2.35mm

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

COO (Country of Origin):
JP
The Lumberg Connector designed for efficient power supply applications, showcasing a robust angular chassis socket with break contact specifically tailored for printed circuit boards. Its significance lies in facilitating reliable electrical connectivity under various environmental conditions, featuring a temperature range of -20 °C to +70 °C. Crafted from high-quality materials, including a PBT GF insulating body and nickel-plated components, this connector promises durAbility and long-lasting performance against wear and tear. With the Ability to endure more than 5000 mating cycles, it stands as an Ideal solution for industrial and commercial power supply needs, delivering unwavering electrical integrity and safety.

Robust chassis socket designed for printed circuit boards

Break contact feature ensures reliable electrical connection

Temperature range of -20 °C to +70 °C supports versatile applications

Constructed from PBT GF material, ensuring high durability

Nickel-plated contact pin provides excellent corrosion resistance

Designed to endure over 5000 mating cycles, ensuring longevity

Compact dimensions with specific diameters for secure fittings

Electrical specifications include a rated current of 2 A and voltage of 24 V DC

Insulation resistance of ≥ 100 MΩ enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy