Lumberg Right Angle DC Socket 2A, 24V, Board, Tin Plated
- RS Stock No.:
- 921-230
- Mfr. Part No.:
- 1613 21
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-230
- Mfr. Part No.:
- 1613 21
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Connector | |
| DC Power Connector Type | DC Socket | |
| Outside Diameter | 6mm | |
| Current | 2A | |
| Orientation | Right Angle | |
| Voltage | 24V | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Pin Diameter | 2.35mm | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Connector | ||
DC Power Connector Type DC Socket | ||
Outside Diameter 6mm | ||
Current 2A | ||
Orientation Right Angle | ||
Voltage 24V | ||
Connector Gender Female | ||
Mount Type Board | ||
Pin Diameter 2.35mm | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
- COO (Country of Origin):
- JP
The Lumberg Connector designed for efficient power supply applications, showcasing a robust angular chassis socket with break contact specifically tailored for printed circuit boards. Its significance lies in facilitating reliable electrical connectivity under various environmental conditions, featuring a temperature range of -20 °C to +70 °C. Crafted from high-quality materials, including a PBT GF insulating body and nickel-plated components, this connector promises durAbility and long-lasting performance against wear and tear. With the Ability to endure more than 5000 mating cycles, it stands as an Ideal solution for industrial and commercial power supply needs, delivering unwavering electrical integrity and safety.
Robust chassis socket designed for printed circuit boards
Break contact feature ensures reliable electrical connection
Temperature range of -20 °C to +70 °C supports versatile applications
Constructed from PBT GF material, ensuring high durability
Nickel-plated contact pin provides excellent corrosion resistance
Designed to endure over 5000 mating cycles, ensuring longevity
Compact dimensions with specific diameters for secure fittings
Electrical specifications include a rated current of 2 A and voltage of 24 V DC
Insulation resistance of ≥ 100 MΩ enhances safety
