Lumberg, 1613 Straight DC Socket 2A, 13.5V, Board, Tin Plated

N

This image is representative of the product range

Subtotal (1 box of 250 units)*

PHP34,876.09

(exc. VAT)

PHP39,061.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP34,876.09PHP139.504

*price indicative

RS Stock No.:
921-219
Mfr. Part No.:
1613 09
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Power Connector

DC Power Connector Type

DC Socket

Inside Diameter

3mm

Orientation

Straight

Current

2A

Outside Diameter

5.9mm

Voltage

13.5V

Connector Gender

Female

Mount Type

Board

Pin Diameter

1.05mm

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Series

1613

Standards/Approvals

JEITA RC-5320A JSBJ4

COO (Country of Origin):
JP
The Lumberg Power supply chassis socket designed to meet the rigorous standards of JEITA RC-5320A. This angular version is expertly crafted for printed circuit boards, facilitating reliable power connections in various electronic applications. It withstands a temperature range of -20 °C to +70 °C, ensuring consistent performance in diverse environmental conditions. With a robust design featuring a safe insulating body and Durable metals, this socket not only ensures effective power delivery but also optimises the longevity of device operation. Its characteristic mateability supports extensive mating cycles, making it an essential component for sustainable electronic development.

Temperature range of -20 °C to +70 °C for versatile applications

Insulating body MADE from PBT, rated V-0 according to UL94 for enhanced safety

Durable tin-plated copper alloy contacts ensure excellent conductivity

Robust frame spring MADE of tin-plated CuZn provides reliable performance

Mating cycles of 5000+ guarantee long-term usability in demanding environments

Insertion and withdrawal forces of 4–25 N ensure secure connections

Low contact resistance of ≤ 30 mΩ optimises electrical efficiency

Rated for 2 A current and 13.5 V DC voltage, supporting various power needs

High insulation resistance of ≥ 100 MΩ enhances circuit safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy