Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP486.84

(exc. VAT)

PHP545.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP486.84PHP97.368

*price indicative

RS Stock No.:
921-374
Mfr. Part No.:
1614 09
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Power Connector

DC Power Connector Type

DC Socket

Orientation

Straight

Outside Diameter

5.7mm

Current

2A

Voltage

24V

Connector Gender

Female

Mount Type

Side

Pin Diameter

2mm

Contact Plating

Nickel Plated

Contact Material

CuSn

Termination Type

Solder

Series

1614

COO (Country of Origin):
JP
The Lumberg Power supply connector designed for reliable front-side mounting, featuring a sturdy chassis socket with solder eyes for ease of installation. This connector accommodates various environmental conditions, operating effectively within a temperature range of -20 °C to +70 °C. Constructed with a Durable insulating body and nickel-plated contacts, it ensures excellent conductivity and longevity. With a robust design that supports mating cycles of up to 5000, this connector is a perfect choice for applications requiring consistent performance and reliability in demanding settings.

Designed for front-side mounting, simplifying installation

Durable insulating body MADE from PA material

Nickel-plated contacts enhance conductivity and resistance to corrosion

Operating temperature range from -20 °C to +70 °C provides versatility

Mating cycles of at least 5000 ensure long-term reliability

Electrical performance includes a contact resistance of ≤ 30 mΩ

Rated for a current of 2 A and a voltage of 24 V DC for efficient power handling

Features a robust insertion force threshold of ≤ 30 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy