Lumberg, 1614 Straight DC Socket 2A, 24V, Side, Nickel Plated
- RS Stock No.:
- 921-373
- Mfr. Part No.:
- 1614 09
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP21,300.92
(exc. VAT)
PHP23,857.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,300.92 | PHP85.204 |
*price indicative
- RS Stock No.:
- 921-373
- Mfr. Part No.:
- 1614 09
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| DC Power Connector Type | DC Socket | |
| Product Type | Power Connector | |
| Outside Diameter | 5.7mm | |
| Orientation | Straight | |
| Current | 2A | |
| Voltage | 24V | |
| Connector Gender | Female | |
| Mount Type | Side | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Solder | |
| Contact Material | CuSn | |
| Series | 1614 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
DC Power Connector Type DC Socket | ||
Product Type Power Connector | ||
Outside Diameter 5.7mm | ||
Orientation Straight | ||
Current 2A | ||
Voltage 24V | ||
Connector Gender Female | ||
Mount Type Side | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Solder | ||
Contact Material CuSn | ||
Series 1614 | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply connector designed for reliable front-side mounting, featuring a sturdy chassis socket with solder eyes for ease of installation. This connector accommodates various environmental conditions, operating effectively within a temperature range of -20 °C to +70 °C. Constructed with a Durable insulating body and nickel-plated contacts, it ensures excellent conductivity and longevity. With a robust design that supports mating cycles of up to 5000, this connector is a perfect choice for applications requiring consistent performance and reliability in demanding settings.
Designed for front-side mounting, simplifying installation
Durable insulating body MADE from PA material
Nickel-plated contacts enhance conductivity and resistance to corrosion
Operating temperature range from -20 °C to +70 °C provides versatility
Mating cycles of at least 5000 ensure long-term reliability
Electrical performance includes a contact resistance of ≤ 30 mΩ
Rated for a current of 2 A and a voltage of 24 V DC for efficient power handling
Features a robust insertion force threshold of ≤ 30 N
