Lumberg, 1613 Straight DC Socket 2A, 13.5V, Board, Tin Plated
- RS Stock No.:
- 921-220
- Mfr. Part No.:
- 1613 09
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP794.80
(exc. VAT)
PHP890.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP794.80 | PHP158.96 |
*price indicative
- RS Stock No.:
- 921-220
- Mfr. Part No.:
- 1613 09
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Power Connector | |
| DC Power Connector Type | DC Socket | |
| Inside Diameter | 3mm | |
| Outside Diameter | 5.9mm | |
| Orientation | Straight | |
| Current | 2A | |
| Voltage | 13.5V | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Pin Diameter | 1.05mm | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Series | 1613 | |
| Standards/Approvals | JEITA RC-5320A JSBJ4 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Power Connector | ||
DC Power Connector Type DC Socket | ||
Inside Diameter 3mm | ||
Outside Diameter 5.9mm | ||
Orientation Straight | ||
Current 2A | ||
Voltage 13.5V | ||
Connector Gender Female | ||
Mount Type Board | ||
Pin Diameter 1.05mm | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Series 1613 | ||
Standards/Approvals JEITA RC-5320A JSBJ4 | ||
- COO (Country of Origin):
- JP
The Lumberg Power supply chassis socket designed to meet the rigorous standards of JEITA RC-5320A. This angular version is expertly crafted for printed circuit boards, facilitating reliable power connections in various electronic applications. It withstands a temperature range of -20 °C to +70 °C, ensuring consistent performance in diverse environmental conditions. With a robust design featuring a safe insulating body and Durable metals, this socket not only ensures effective power delivery but also optimises the longevity of device operation. Its characteristic mateability supports extensive mating cycles, making it an essential component for sustainable electronic development.
Temperature range of -20 °C to +70 °C for versatile applications
Insulating body MADE from PBT, rated V-0 according to UL94 for enhanced safety
Durable tin-plated copper alloy contacts ensure excellent conductivity
Robust frame spring MADE of tin-plated CuZn provides reliable performance
Mating cycles of 5000+ guarantee long-term usability in demanding environments
Insertion and withdrawal forces of 4–25 N ensure secure connections
Low contact resistance of ≤ 30 mΩ optimises electrical efficiency
Rated for 2 A current and 13.5 V DC voltage, supporting various power needs
High insulation resistance of ≥ 100 MΩ enhances circuit safety
