Lumberg Straight DC Socket 3A, 24V, PCB, Silver Plated
- RS Stock No.:
- 921-235
- Mfr. Part No.:
- 1613 31
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP39,081.50
(exc. VAT)
PHP43,771.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP39,081.50 | PHP78.163 |
*price indicative
- RS Stock No.:
- 921-235
- Mfr. Part No.:
- 1613 31
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Power Connector | |
| DC Power Connector Type | DC Socket | |
| Inside Diameter | 3mm | |
| Outside Diameter | 7mm | |
| Current | 3A | |
| Orientation | Straight | |
| Voltage | 24V | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Pin Diameter | 1.05mm | |
| Contact Plating | Silver Plated | |
| Contact Material | CuSn, CuZn | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Power Connector | ||
DC Power Connector Type DC Socket | ||
Inside Diameter 3mm | ||
Outside Diameter 7mm | ||
Current 3A | ||
Orientation Straight | ||
Voltage 24V | ||
Connector Gender Female | ||
Mount Type PCB | ||
Pin Diameter 1.05mm | ||
Contact Plating Silver Plated | ||
Contact Material CuSn, CuZn | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The Lumberg Power supply chassis socket offers a reliable connection with its angular design, ideally suited for printed circuit boards. This versatile solution is engineered to meet diverse environmental conditions with a temperature range from -25 °C to +85 °C, ensuring performance in challenging environments. Crafted with a Durable PA insulating body compliant with UL94 V-0 standards, it provides exceptional safety and reliability. The socket supports a range of electrical requirements, making it an excellent choice for various applications, whether in bulk packaging or more specific configurations.
Angular version optimises space on printed circuit boards
Resilient construction features a PA insulating body for enhanced safety
Ideal temperature range ensures operation in extreme conditions
Contact resistance maintained at ≤ 30 mΩ for efficient connectivity
Rated for a current of up to 3 A and a voltage of 24 V to fit numerous applications
Meets high insulation resistance standards of ≥ 100 MΩ
Designed for ease of use with specified insertion and withdrawal forces
Tested for up to 5000 mating cycles, promoting longevity and reliability
