Recom R5M DC/DC Converter, 12V dc, -12 V dc/ 210 mA, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP106.45

View bulk pricing options

Subtotal (1 unit)*

PHP2,846.36

(exc. VAT)

PHP3,187.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,846.36-
5 - 9PHP2,825.07PHP106.45
10 +PHP2,802.81PHP435.50

*price indicative

Packaging Options:
RS Stock No.:
274-5328
Mfr. Part No.:
R5M-2412D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

210mA

Output Current 2

500mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

295900h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

Surface Mount

Maximum Output Power

5W

Standards/Approvals

MILHDBK17F, MILSTD810F, EN550, RoHS

Length

14.2mm

Weight

2.7g

Depth

10.2mm

Width

9.1mm

Series

R5M

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

50°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy