Recom R5M DC/DC Converter, 12V dc, -12 V dc/ 210 mA, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

PHP46,158.00

(exc. VAT)

PHP51,696.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4PHP46,158.00PHP2,307.90
5 +PHP41,960.33PHP2,098.017

*price indicative

RS Stock No.:
274-5327
Mfr. Part No.:
R5M-2412D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

210mA

Output Current 2

500mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

295900h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

5W

Package Type

Surface Mount

Depth

10.2mm

Weight

2.7g

Standards/Approvals

MILHDBK17F, MILSTD810F, EN550, RoHS

Series

R5M

Width

9.1mm

Length

14.2mm

Efficiency

86%

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy