Recom R5M DC/DC Converter, 5V dc/ 1 A, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5325
Mfr. Part No.:
R5M-2405S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

1A

Output Current 2

500mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

29590h

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

5W

Weight

2.7g

Standards/Approvals

MILSTD810F, RoHS, EN550, MILHDBK17F

Length

14.2mm

Width

9.1mm

Depth

10.2mm

Series

R5M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Efficiency

86%

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy