Recom R5M DC/DC Converter, 12V dc/ 420 mA, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- RS Stock No.:
- 274-5329
- Mfr. Part No.:
- R5M-2412S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5329
- Mfr. Part No.:
- R5M-2412S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 295900h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Standards/Approvals | RoHS, MILSTD810F, EN550, MILHDBK17F | |
| Weight | 2.7g | |
| Length | 14.2mm | |
| Series | R5M | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 420mA | ||
Output Current 2 500mA | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 295900h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Standards/Approvals RoHS, MILSTD810F, EN550, MILHDBK17F | ||
Weight 2.7g | ||
Length 14.2mm | ||
Series R5M | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R5M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter -5 V dc/ 500 mA 9V Input 5 W 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
