Recom R5M DC/DC Converter, 12V dc/ 420 mA, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5330
Mfr. Part No.:
R5M-2412S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Output Current 1

420mA

Output Current 2

500mA

Output Voltage 2

15V

Mount Type

Surface

Input Ratio

4:1

MTBF

295900h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

5W

Package Type

Surface Mount

Depth

10.2mm

Series

R5M

Length

14.2mm

Standards/Approvals

RoHS, MILSTD810F, EN550, MILHDBK17F

Weight

2.7g

Width

9.1mm

Maximum Operating Temperature

50°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy