Recom R5M DC/DC Converter, 5V dc, -5 V dc/ 500 mA, 24V dc Input, 9V Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5323
- Mfr. Part No.:
- R5M-2405D/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save PHP26,008.30
View bulk pricing optionsSubtotal (1 tube of 20 units)*
PHP57,197.88
(exc. VAT)
PHP64,061.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 08, 2027
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP57,197.88 | PHP2,859.894 | - |
| 5 + | PHP51,996.22 | PHP2,599.811 | PHP26,008.30 |
*price indicative
- RS Stock No.:
- 274-5323
- Mfr. Part No.:
- R5M-2405D/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 29590h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS, MILSTD810F, EN550, MILHDBK17F | |
| Weight | 2.7g | |
| Length | 14.2mm | |
| Depth | 10.2mm | |
| Series | R5M | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc, -5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Output Voltage 2 5V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 29590h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Width 9.1mm | ||
Standards/Approvals RoHS, MILSTD810F, EN550, MILHDBK17F | ||
Weight 2.7g | ||
Length 14.2mm | ||
Depth 10.2mm | ||
Series R5M | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R5M DC/DC Converter -5 V dc/ 500 mA 9V Input 5 W 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input 5 W 50 °C Max Temp -40 °C Min Temp, 7-Pin Surface
- Recom R5M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
