Recom R5M DC/DC Converter, 15V dc/ 333 mA, 75V dc Input, 24V dc Input 5 W, Surface, 50 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 274-5333
- Mfr. Part No.:
- R5M-2415S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5333
- Mfr. Part No.:
- R5M-2415S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 333mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 29590h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Length | 14.2mm | |
| Weight | 2.7g | |
| Standards/Approvals | REACH, EN55032(Class A and B), RoHS-2011/65/EU + AM-2015/863 | |
| Depth | 10.2mm | |
| Series | R5M | |
| Width | 9.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85.86% | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 333mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 29590h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Length 14.2mm | ||
Weight 2.7g | ||
Standards/Approvals REACH, EN55032(Class A and B), RoHS-2011/65/EU + AM-2015/863 | ||
Depth 10.2mm | ||
Series R5M | ||
Width 9.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85.86% | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 75V dc Input Surface
- Recom R5M DC/DC Converter 24V dc Input Surface
- Recom R5M DC/DC Converter -5 V dc/ 500 mA 9V Input 5 W 50 °C Max Temp -40 °C Min Temp,
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter -15 V dc/ 168 mA 24V dc Input 5 W 50 °C Max Temp -40 °C Min
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter -12 V dc/ 210 mA 9V Input 5 W 50 °C Max Temp -40 °C Min
