BEL POWER SOLUTIONS INC SQ48 DC/DC Converter, 12V dc/ 15 A, 80V dc Input, 36V dc Input 50 W, Through Hole, 85 °C Max
- RS Stock No.:
- 785-947
- Mfr. Part No.:
- SQ48T15033-PDA0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-947
- Mfr. Part No.:
- SQ48T15033-PDA0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 80V dc | |
| Output Current 1 | 15A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2000V dc | |
| Maximum Output Power | 50W | |
| Series | SQ48 | |
| Weight | 15g | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 415kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 80V dc | ||
Output Current 1 15A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 2000V dc | ||
Maximum Output Power 50W | ||
Series SQ48 | ||
Weight 15g | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 415kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC high-efficiency dc-dc converter delivers up to 15A output, combining a Compact design with robust performance capabilities for demanding applications.
Operating input range from 36 to 75 VDC enhances flexibility in various systems
Low body profile of 0.258 inch reduces installation space and simplifies integration
Fully protected design increases reliability under high-stress conditions
Remote sense feature compensates for voltage drops, ensuring optimal performance
Related links
- BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter 36V dc Input Board, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB20-DIN DC/DC Converter 36V dc Input DIN Rail 20 W, 85 °C Max
- BEL POWER SOLUTIONS INC PYB30 DC/DC Converter 36V dc Input Board, 85 °C Max Temp -40 °C
- BEL POWER SOLUTIONS INC DFC10 DC/DC Converter 72V dc Input PCB, 85 °C Max Temp -40
- TRACOPOWER TEN 50 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V dc Input Rack, 71 °C Max Temp 71 °C Min
- BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter 75V dc Input 3 A Chassis Mount, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
