Siemens 24V Two Position Control Rotary Actuator, 2 Nm

Subtotal (1 unit)*

PHP10,009.55

(exc. VAT)

PHP11,210.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,009.55

*price indicative

RS Stock No.:
632-872
Mfr. Part No.:
GSD141.9A / BPZ:GSD141.9A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Actuator

Maximum Damper Area

0.3m²

Switch Included

No

Power Consumption

1.5W

For Use With

Siemens Ball Valves

Control Type

Two Position Control

Supply Voltage

24V

Motor Torque

2Nm

IP Rating

IP40

Minimum Operating Temperature

-32°C

Angle of Rotation

90°

Maximum Damper Spindle Size

20.5mm

Running Time

30s

Maximum Operating Temperature

55°C

Minimum Damper Spindle Size

6.4mm

Standards/Approvals

EN 60730, UL, RCM, CE, EAC

Series

GSD

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Electromotoric Rotary Actuator is designed for efficient control of ball valves in HVAC and industrial applications. Operating with AC/DC 24 V power, this actuator delivers a reliable 2 Nm torque output, making it ideal for applications requiring precise on/off control. The actuator features a 30-second cycle time, ensuring fast and effective valve operation. Its spring-return-free design reduces wear and tear, enhancing the actuator’s longevity and performance.

RoHS compliant

Compact design for easy integration into various systems.

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy