Siemens 24V Modulating control Damper Actuator, 2 Nm
- RS Stock No.:
- 632-866
- Mfr. Part No.:
- GQD161.1A / BPZ:GQD161.1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,301.06
(exc. VAT)
PHP22,737.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,301.06 |
*price indicative
- RS Stock No.:
- 632-866
- Mfr. Part No.:
- GQD161.1A / BPZ:GQD161.1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | No | |
| Power Consumption | 2.7W | |
| For Use With | Direct-driven Zone Air Dampers | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 2Nm | |
| Noise Level | 44dB | |
| IP Rating | IP40 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 30s | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Damper Spindle Size | 6.4mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60730, RCM, CE, UL, EAC | |
| Series | GQD161.1A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.3m² | ||
Switch Included No | ||
Power Consumption 2.7W | ||
For Use With Direct-driven Zone Air Dampers | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 2Nm | ||
Noise Level 44dB | ||
IP Rating IP40 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 30s | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Damper Spindle Size 6.4mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60730, RCM, CE, UL, EAC | ||
Series GQD161.1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator offers precise proportional control for HVAC and building automation systems. With 2 Nm torque, spring return, this actuator is well-suited for controlling air dampers in systems where accurate and responsive control is necessary. The actuator's 30/15 second rotation time and compact design make it ideal for energy-efficient, reliable, and precise damper control in HVAC systems, building automation, and industrial applications.
RoHS compliant
Durable construction
Energy efficient
Related links
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 24V Modulating control Damper Actuator, 7 Nm
- Siemens 24V Modulating control Damper Actuator, 6 nm
- Siemens 24V Modulating control Damper Actuator, 35 Nm
- Siemens 24V Modulating control Damper Actuator, 8 nm
- Siemens 24V Modulating control Damper Actuator, 10 nm
- Siemens 24V Modulating control Rotary Actuator, 2 Nm
- Siemens 24V ac Modulating control Damper Actuator, 20 nm
