Siemens 24V Modulating control Damper Actuator, 7 Nm
- RS Stock No.:
- 632-855
- Mfr. Part No.:
- GMA164.1E / BPZ:GMA164.1E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,236.71
(exc. VAT)
PHP37,225.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,236.71 |
*price indicative
- RS Stock No.:
- 632-855
- Mfr. Part No.:
- GMA164.1E / BPZ:GMA164.1E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Damper | |
| Power Consumption | 2.5W | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 7Nm | |
| IP Rating | IP54 | |
| Running Time | 90s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Damper Spindle Size | 6.4mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60730-2-14 (Type 1), UKCA, CE, RoHS, EN 60 730-2-14, RCM | |
| Series | GMA164.1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Damper | ||
Power Consumption 2.5W | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 7Nm | ||
IP Rating IP54 | ||
Running Time 90s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Damper Spindle Size 6.4mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60730-2-14 (Type 1), UKCA, CE, RoHS, EN 60 730-2-14, RCM | ||
Series GMA164.1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed to provide precise damper control in HVAC and industrial systems. It features AC/DC 24 V power supply, DC 0 to 35 V adjustable input, 7 Nm torque, spring return, and 90/15 seconds rotation speed. This model includes the added functionality of two auxiliary switches, offering greater flexibility in system integration and control.
Durable construction
Low power consumption
RoHS compliant
Related links
- Siemens 24V Modulating control Damper Actuator, 7 Nm
- Siemens 24V Two Position Control Damper Actuator, 7 Nm
- Siemens 230V ac Two Position Control Damper Actuator, 7 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 24V Modulating control Damper Actuator, 6 nm
- Siemens 24V Modulating control Damper Actuator, 35 Nm
- Siemens 24V Modulating control Damper Actuator, 8 nm
- Siemens 24V Modulating control Damper Actuator, 10 nm
