Siemens 24V Modulating control Damper Actuator, 7 Nm

Subtotal (1 unit)*

PHP42,206.66

(exc. VAT)

PHP47,271.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,206.66

*price indicative

RS Stock No.:
632-851
Mfr. Part No.:
GMA161.1E/MO / S55499-D300
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1.5m²

Switch Included

Yes

For Use With

Damper

Power Consumption

3.5W

Control Type

Modulating control

Supply Voltage

24V

Motor Torque

7Nm

IP Rating

IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Running Time

90s

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UKCA, EN 60 730-2-14, EN 60730-2-14 (Type 1), RCM, RoHS

Series

GMA161.1E

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air damper actuator designed for use in HVAC systems, offering precise control of damper positions with the help of Modbus RTU communication protocol. This actuator is engineered for AC/DC 24 V power supply, delivering 7 Nm of torque, with a spring return mechanism and a fast response time of 90/15 seconds, making it ideal for applications that require reliable and quick adjustments to airflow.

Durable construction

Low power consumption

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy