Siemens 24V Modulating control Rotary Actuator, 2 Nm
- RS Stock No.:
- 632-867
- Mfr. Part No.:
- GQD161.9A / BPZ:GQD161.9A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,211.01
(exc. VAT)
PHP28,236.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,211.01 |
*price indicative
- RS Stock No.:
- 632-867
- Mfr. Part No.:
- GQD161.9A / BPZ:GQD161.9A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | No | |
| For Use With | Siemens 2‑port and 3‑port Ball Valves | |
| Power Consumption | 2.7W | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 2Nm | |
| IP Rating | IP40 | |
| Noise Level | 44dB | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 30s | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | EAC, RCM, CE, EN 60730, UL | |
| Series | GQD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included No | ||
For Use With Siemens 2‑port and 3‑port Ball Valves | ||
Power Consumption 2.7W | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 2Nm | ||
IP Rating IP40 | ||
Noise Level 44dB | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Operating Temperature -32°C | ||
Running Time 30s | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals EAC, RCM, CE, EN 60730, UL | ||
Series GQD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric Rotary Actuator is designed for precise control of ball valves, offering both AC/DC 24 V and DC 0 to 10 V input options. Featuring a spring-return mechanism, this actuator ensures reliable fail-safe operation in case of power loss. With a torque output of 2 Nm and cycle times of 30 seconds for normal operation and 15 seconds for spring return, it ensures fast and efficient valve adjustments.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V Modulating control Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 24V Two Position Control Rotary Actuator, 2 Nm
- Siemens 24V 3-Position Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Actuator, 5 nm
- Siemens 24V Modulating control Actuator, 25 nm
- Siemens 24V Modulating control Actuator, 8 nm
