Siemens 24V 3-Position Rotary Actuator, 2 Nm

Subtotal (1 unit)*

PHP23,321.47

(exc. VAT)

PHP26,120.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,321.47

*price indicative

RS Stock No.:
632-864
Mfr. Part No.:
GQD131.9A / BPZ:GQD131.9A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Actuator

Maximum Damper Area

1.5m²

Switch Included

No

Power Consumption

2.5W

For Use With

Siemens 2‑port and 3‑port Ball Valves

Control Type

3-Position

Supply Voltage

24V

Motor Torque

2Nm

Noise Level

44dB

IP Rating

IP40

Minimum Operating Temperature

-32°C

Running Time

30s

Angle of Rotation

90°

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Maximum Operating Temperature

55°C

Standards/Approvals

RCM, EAC, EN 60730, UL, CE

Series

GQD

RoHS Status: Exempt

COO (Country of Origin):
KR
The Siemens Electromotoric Rotary Actuator is designed for precise control of ball valves in demanding industrial and HVAC applications. It operates with an AC/DC 24 V power supply and features a 3-position control function, providing enhanced flexibility for valve adjustments. With a torque output of 2 Nm, it delivers reliable performance, while the actuator’s spring-return mechanism ensures a fail-safe return to its default position in the event of a power failure.

RoHS compliant

CE and UKCA compliant

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy