Siemens 24V 3-Position, 2-Position Rotary Actuator, 7 Nm
- RS Stock No.:
- 632-847
- Mfr. Part No.:
- GMA121.9E / BPZ:GMA121.9E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,548.71
(exc. VAT)
PHP27,494.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,548.71 |
*price indicative
- RS Stock No.:
- 632-847
- Mfr. Part No.:
- GMA121.9E / BPZ:GMA121.9E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Damper | |
| Power Consumption | 3.5W | |
| Control Type | 3-Position, 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 7Nm | |
| IP Rating | IP54 | |
| Maximum Damper Spindle Size | 20.5mm | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 90s | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | CE, EN 60730-2-14 (Type 1), RCM, EN 60 730-2-14, RoHS, UKCA | |
| Series | GMA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Damper | ||
Power Consumption 3.5W | ||
Control Type 3-Position, 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 7Nm | ||
IP Rating IP54 | ||
Maximum Damper Spindle Size 20.5mm | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 90s | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals CE, EN 60730-2-14 (Type 1), RCM, EN 60 730-2-14, RoHS, UKCA | ||
Series GMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is engineered for efficient and reliable control of ball valves in industrial and HVAC applications. It operates with both AC/DC 24 V and DC 0 to 10 V input options, offering flexibility in control. With a 7 Nm torque output, this actuator ensures robust valve operation, while its spring-return mechanism provides a fail-safe return to the default position in the event of a power failure.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V 3-Position Rotary Actuator, 7 Nm
- Siemens 24V 3-Position Damper Actuator, 7 Nm
- Siemens 24V 3-Position Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 24V Two Position Control Damper Actuator, 7 Nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V 3-Position Control 15 Nm
- Siemens 24V Modulating control Damper Actuator, 7 Nm
