Siemens 24V 3-Position Rotary Actuator, 7 Nm
- RS Stock No.:
- 632-849
- Mfr. Part No.:
- GMA131.9E / BPZ:GMA131.9E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP27,381.49
(exc. VAT)
PHP30,667.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,381.49 |
*price indicative
- RS Stock No.:
- 632-849
- Mfr. Part No.:
- GMA131.9E / BPZ:GMA131.9E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Damper | |
| Power Consumption | 3.5W | |
| Control Type | 3-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 7Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 20.5mm | |
| Angle of Rotation | 90° | |
| Running Time | 90s | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | UKCA, CE, EN 60 730-2-14, RoHS, EN 60730-2-14 (Type 1), RCM | |
| Series | GMA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Damper | ||
Power Consumption 3.5W | ||
Control Type 3-Position | ||
Supply Voltage 24V | ||
Motor Torque 7Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 20.5mm | ||
Angle of Rotation 90° | ||
Running Time 90s | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals UKCA, CE, EN 60 730-2-14, RoHS, EN 60730-2-14 (Type 1), RCM | ||
Series GMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is designed for precise control of ball valves, providing reliable operation in industrial and HVAC systems. It operates with AC/DC 24 V power supply and DC 0 to 10 V input, offering versatility for different control configurations. With a powerful 7 Nm torque, it ensures effective valve operation, while the spring-return mechanism guarantees fail-safe performance in case of power failure.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V 3-Position 7 Nm
- Siemens 24V 3-Position Damper Actuator, 7 Nm
- Siemens 24V 3-Position Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 24V Two Position Control Damper Actuator, 7 Nm
- Siemens 24V Modulating control Damper Actuator, 7 Nm
- Siemens 24V ac/dc Modulating Damper Actuator, 7 Nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 7 nm
