Siemens 24V Modulating control Rotary Actuator, 2 Nm
- RS Stock No.:
- 632-875
- Mfr. Part No.:
- GSD161.9A / S55499-D232
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,880.91
(exc. VAT)
PHP15,546.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,880.91 |
*price indicative
- RS Stock No.:
- 632-875
- Mfr. Part No.:
- GSD161.9A / S55499-D232
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | No | |
| Power Consumption | 1.4W | |
| For Use With | Siemens 2‑port and 3‑port Ball Valves | |
| Control Type | Modulating control | |
| Supply Voltage | 24V | |
| Motor Torque | 2Nm | |
| IP Rating | IP54 | |
| Running Time | 30s | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | RCM, CE, EAC, EN 60730, UL | |
| Series | GSD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 0.3m² | ||
Switch Included No | ||
Power Consumption 1.4W | ||
For Use With Siemens 2‑port and 3‑port Ball Valves | ||
Control Type Modulating control | ||
Supply Voltage 24V | ||
Motor Torque 2Nm | ||
IP Rating IP54 | ||
Running Time 30s | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals RCM, CE, EAC, EN 60730, UL | ||
Series GSD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Electromotoric Rotary Actuator is designed for precise control of ball valves, providing a reliable solution for automation in HVAC, industrial, and process systems. It operates without a spring return mechanism, offering a 2 Nm torque output with a 30-second response time for rapid adjustments. Ideal for applications where quick and accurate valve positioning is crucial, this actuator ensures minimal downtime and reduced maintenance needs.
RoHS compliant
Compact design for easy integration into various systems.
Durable construction
Related links
- Siemens 24V Modulating control Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 24V Modulating control Damper Actuator, 2 Nm
- Siemens 24V Two Position Control Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Actuator, 5 nm
- Siemens 24V Modulating control Actuator, 25 nm
- Siemens 24V Modulating control Actuator, 8 nm
- Siemens 24V Modulating control Damper Actuator, 8 nm
