Siemens 24V 3-Position Damper Actuator, 2 Nm
- RS Stock No.:
- 632-863
- Mfr. Part No.:
- GQD131.1A / BPZ:GQD131.1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,128.56
(exc. VAT)
PHP20,303.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,128.56 |
*price indicative
- RS Stock No.:
- 632-863
- Mfr. Part No.:
- GQD131.1A / BPZ:GQD131.1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.3m² | |
| Switch Included | No | |
| For Use With | Direct-driven Zone Air Dampers | |
| Power Consumption | 2.1W | |
| Control Type | 3-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 2Nm | |
| IP Rating | IP40 | |
| Noise Level | 44dB | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 30s | |
| Angle of Rotation | 90° | |
| Minimum Damper Spindle Size | 6.4mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, RCM, CE, EN 60730, EAC | |
| Series | GQD131 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.3m² | ||
Switch Included No | ||
For Use With Direct-driven Zone Air Dampers | ||
Power Consumption 2.1W | ||
Control Type 3-Position | ||
Supply Voltage 24V | ||
Motor Torque 2Nm | ||
IP Rating IP40 | ||
Noise Level 44dB | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Operating Temperature -32°C | ||
Running Time 30s | ||
Angle of Rotation 90° | ||
Minimum Damper Spindle Size 6.4mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, RCM, CE, EN 60730, EAC | ||
Series GQD131 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Air damper actuator is an excellent solution for systems that require 3-position control for precise air damper operation. With a 2 Nm torque, spring return, 30/15-second rotation time, and 24 V AC/DC power supply, it offers reliable and efficient control for HVAC systems, building automation, and industrial applications. The actuators 3-position capability allows for more control over airflow, while the spring return feature ensures safe operation in case of power failure.
RoHS compliant
Durable construction
Energy efficient
Related links
- Siemens 24V ac/dc 2-Position 3-Position Damper Actuator, 2 Nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V 3-Position Damper Actuator, 18 Nm
- Siemens 24V 3-Position Damper Actuator, 7 Nm
- Siemens 24V 3-Position Damper Actuator, 5 nm
- Siemens 24V 3-Position Control 15 Nm
- Siemens 230V DC 0 to 10 V 2-Position Damper Actuator, 2 Nm
- Siemens 24V 3-Position Rotary Actuator, 2 Nm
