Siemens 2-Position, 3-Position Control Rotary Actuator, 10 Nm
- RS Stock No.:
- 636-523
- Mfr. Part No.:
- GLB161.9E/MO / S55499-D681
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP31,347.17
(exc. VAT)
PHP35,108.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,347.17 |
*price indicative
- RS Stock No.:
- 636-523
- Mfr. Part No.:
- GLB161.9E/MO / S55499-D681
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Switch Included | Yes | |
| Power Consumption | 2W | |
| For Use With | Airflow Control Unit | |
| Control Type | 2-Position, 3-Position Control | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Maximum Damper Spindle Size | 16mm | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Minimum Damper Spindle Size | 6mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Switch Included Yes | ||
Power Consumption 2W | ||
For Use With Airflow Control Unit | ||
Control Type 2-Position, 3-Position Control | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Maximum Damper Spindle Size 16mm | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Minimum Damper Spindle Size 6mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary actuator designed for controlling ball valves in HVAC installations. It delivers a consistent torque of 10 Nm and operates efficiently without a spring return feature. Its compact format and balanced weight make it ideal for installations in restricted spaces. Its motorized functionality ensures smooth and precise valve movement for optimal flow control.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V 2-Position 10 Nm
- Siemens 230V ac Rotary Actuator, 10 Nm
- Siemens 24V Two Position Control Rotary Actuator, 2 Nm
- Siemens 24V Modulating control Rotary Actuator, 7 Nm
- Siemens 230V ac 3-Position Control 10 Nm
- Siemens 230V ac Damper Actuator, 10 Nm
- Siemens 24V 2-Position 10 Nm
