Siemens 24V 3-Position Control, 2-Position Damper Actuator, 10 Nm
- RS Stock No.:
- 636-519
- Mfr. Part No.:
- GLB142.1E / S55499-D193
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,261.46
(exc. VAT)
PHP21,572.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,261.46 |
*price indicative
- RS Stock No.:
- 636-519
- Mfr. Part No.:
- GLB142.1E / S55499-D193
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 0.8W | |
| Control Type | 3-Position Control, 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 16mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6mm | |
| Standards/Approvals | CE, UKCA | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 0.8W | ||
Control Type 3-Position Control, 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Running Time 150s | ||
Maximum Damper Spindle Size 16mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6mm | ||
Standards/Approvals CE, UKCA | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is a compact actuator designed for 2-position or 3-position control in HVAC systems. Operating on AC/DC 24 V, it delivers a reliable 10 Nm torque with a 150-second runtime, making it ideal for precise damper regulation. This model also features a potentiometer, enabling enhanced control integration.
Feedback potentiometer
Flame retardant housing
CE and UKCA compliant
RoHS compliant
