Siemens 24V 2-Position, 3-Position Control Damper Actuator, 6 Nm

Subtotal (1 unit)*

PHP40,223.82

(exc. VAT)

PHP45,050.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,223.82

*price indicative

RS Stock No.:
632-858
Mfr. Part No.:
GNP191.1E / BPZ:GNP191.1E
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1m²

Switch Included

No

Power Consumption

13W

For Use With

Air Dampers

Control Type

2-Position, 3-Position Control

Supply Voltage

24V

Motor Torque

6Nm

IP Rating

IP54

Maximum Damper Spindle Size

20.5mm

Angle of Rotation

90°

Running Time

2s

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

50°C

Minimum Damper Spindle Size

6.4mm

Standards/Approvals

CE, UL, RCM, EAC, EN 60730

Series

GNP191.1E

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air damper actuator is a highly versatile and reliable component designed for HVAC systems, industrial automation, and building automation systems. With its AC/DC 24 V power supply, DC 0(2) to 10 V / 0(4) to 20 mA input signals, 6 Nm torque, 2-second rotation speed, and electronic fail-safe function, it ensures fast, accurate, and safe damper control. This actuator provides an excellent solution for modern air handling systems that require precise control and safety features for optimal performance.

Self centering shaft adapter

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy