Siemens 24V 2-Position Controller, 10 nm
- RS Stock No.:
- 643-267
- Mfr. Part No.:
- GLB181.1E/3 / BPZ:GLB181.1E/3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP29,647.30
(exc. VAT)
PHP33,204.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,647.30 |
*price indicative
- RS Stock No.:
- 643-267
- Mfr. Part No.:
- GLB181.1E/3 / BPZ:GLB181.1E/3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Switch Included | Yes | |
| For Use With | Air Volume Flow | |
| Power Consumption | 3VA | |
| Control Type | 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60730-x | |
| Series | GLB181.1E/3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Switch Included Yes | ||
For Use With Air Volume Flow | ||
Power Consumption 3VA | ||
Control Type 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60730-x | ||
Series GLB181.1E/3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
