Siemens 24V 2-Position Controller, 10 nm
- RS Stock No.:
- 643-353
- Mfr. Part No.:
- GLB181.1E/MO / S55499-D167
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP34,463.94
(exc. VAT)
PHP38,599.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,463.94 |
*price indicative
- RS Stock No.:
- 643-353
- Mfr. Part No.:
- GLB181.1E/MO / S55499-D167
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| For Use With | Variable | |
| Power Consumption | 0.5W | |
| Control Type | 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
For Use With Variable | ||
Power Consumption 0.5W | ||
Control Type 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens VAV Compact Controller is an Advanced solution designed for managing variable Air volume flow in HVAC systems. It features precise Modbus RTU communication for seamless integration within your existing infrastructure, enabling optimal control of Airflow in various applications. With a Compact design and efficient torque performance of 10 Nm, it excels in installations that demand reliable and responsive Air management. The controller supports a range of functionalities, including set point monitoring, volume flow control, and position oversight, making it Ideal for both variable and constant Air flow systems. Its electronic termination ensures robust communication and effective data transmission, enhancing system reliability.
Provides an IP54 degree of protection for dust and water resistance
Operates in ambient temperatures from 0 to 50°C
Ideal for Compact control solutions in industrial and automation systems
Ensures reliable performance in challenging environments
