Siemens 24V 2-Position, 3-Position Control Damper Actuator, 10 Nm
- RS Stock No.:
- 636-528
- Mfr. Part No.:
- GLB331.2E / BPZ:GLB331.2E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,975.24
(exc. VAT)
PHP15,652.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,975.24 |
*price indicative
- RS Stock No.:
- 636-528
- Mfr. Part No.:
- GLB331.2E / BPZ:GLB331.2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Airflow Control Unit | |
| Control Type | 2-Position, 3-Position Control | |
| Supply Voltage | 24V | |
| Motor Torque | 10Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 16mm | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Airflow Control Unit | ||
Control Type 2-Position, 3-Position Control | ||
Supply Voltage 24V | ||
Motor Torque 10Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Maximum Damper Spindle Size 16mm | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air Damper Actuator is designed for 3-position control in HVAC systems, delivering a consistent 250 N force over a 150-second stroke. Operating on AC 230 V, its ideal for direct linear damper applications where push-pull motion is required. Its support easy integration into modern automation setups. It balances performance and efficiency for reliable airflow regulation.
Durable construction
Low power consumption
RoHS compliant
Related links
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 2-Position 6 Nm
- Siemens 24V 2-Position 15 Nm
- Siemens 24V ac 3-Position Control Damper Actuator, 10 nm
- Siemens 24V 2-Position 10 Nm
- Siemens 24V 3-Position Control 10 Nm
- Siemens 24V ac/dc 3-Position Control Damper Actuator, 25 nm
- Siemens 24V ac 3-Position Control Damper Actuator, 5 nm
