TE Connectivity 0.050 Amplimite 80 Way Right Angle Screw Connector Assembly Female
- RS Stock No.:
- 679-208
- Mfr. Part No.:
- 5787394-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-208
- Mfr. Part No.:
- 5787394-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 80 | |
| Orientation | Right Angle | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Housing Material | Thermoplastic | |
| Termination Type | Through-Hole Solder Terminal | |
| Standards/Approvals | UL | |
| Series | 0.050 Amplimite | |
| Contact Material | Bronze | |
| Contact Plating | Zinc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 80 | ||
Orientation Right Angle | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Housing Material Thermoplastic | ||
Termination Type Through-Hole Solder Terminal | ||
Standards/Approvals UL | ||
Series 0.050 Amplimite | ||
Contact Material Bronze | ||
Contact Plating Zinc | ||
- COO (Country of Origin):
- CN
The TE Connectivity 80-position 50SR series right-angle receptacle assembly is a low-density, lead-free connector designed for reliable board mounting. It offers efficient right-angle connections for printed circuit boards, suitable for robust electronic applications requiring lead-free compliance.
RoHS compliant
Related links
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 80 Way Right Angle Board D-Sub Connector, with Rail Female
- TE Connectivity 5557 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5e Shielded Right Angle 16 Port 8 Way
- TE Connectivity Amplimite 25 Way Right Angle Screw Connector Female
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1
- TE Connectivity 166925 Series Connector Assembly Female, Board Unshielded Right Angle 1 Port 4 Way
