TE Connectivity Amplimite 25 Way Right Angle Screw Connector Female

Subtotal (1 tray of 15 units)*

PHP20,128.72

(exc. VAT)

PHP22,544.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP20,128.72PHP1,341.915

*price indicative

RS Stock No.:
677-418
Mfr. Part No.:
5745465-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

Connector

Orientation

Right Angle

Mount Type

Screw

Connector Gender

Female

Connector Type D

RCPT

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Pin

Contact Gender

Male

Series

Amplimite

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity 25 RCPT ACT PIN/AP HIGH INSRT refers to a 25-position receptacle with Active pins, designed for high-insertion force applications. This component ensures secure electrical connections and is suitable for use in environments where robust, reliable performance is essential, particularly in industrial and electronic systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy