TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female

Subtotal (1 pack of 20 units)*

PHP22,542.09

(exc. VAT)

PHP25,247.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,542.09PHP1,127.105

*price indicative

RS Stock No.:
680-005
Mfr. Part No.:
5747461-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Current

6A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Mounting Hole

D-Sub Shell Size

3

Housing Material

Glass Filled Nylon/Polyester

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

COO (Country of Origin):
MX
The TE Connectivity 25-position, Shell size 3 receptacle connector designed for board-to-board connections with a right-angle mount on printed circuit boards. It features a black body with a standard profile, zinc insert, and tin-plated Shell for durability. The contacts are MADE of phosphor bronze with gold-plated mating areas (30 μin thickness) over nickel underplating and tin-plated PCB termination areas. Rated for a maximum current of 6 A, the connector includes installed round contacts and utilizes through-hole solder termination with 3.18 mm (0.125 in) post length and 0.66 mm (0.026 in) diameter.

UL94V-0 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy