TE Connectivity Amplimite HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- RS Stock No.:
- 680-007
- Mfr. Part No.:
- 5747838-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
PHP24,250.50
(exc. VAT)
PHP27,160.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP24,250.50 | PHP808.35 |
*price indicative
- RS Stock No.:
- 680-007
- Mfr. Part No.:
- 5747838-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| D-Sub Shell Size | 3 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
D-Sub Shell Size 3 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
The TE Connectivity 25-position Shell size 3 receptacle connector designed for board-to-board connections with a right-angle PCB mount orientation. It features a black body with zinc inserts and clear chromate-plated zinc mating features, complemented by a tin-plated Shell. The assembly includes copper alloy materials for enhanced durability. Contacts are MADE from phosphor bronze with gold-plated mating areas (30 μin thickness) over nickel underplating, and tin-plated PCB termination areas.
RoHS compliant
Used in signal circuit applications
Meets the UL 94V-0 flammability rating standard
Related links
- TE Connectivity AMPLIMITE HD-20 25 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector, with PCB Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
