TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
- RS Stock No.:
- 679-911
- Mfr. Part No.:
- 745187-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
PHP40,269.48
(exc. VAT)
PHP45,101.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP40,269.48 | PHP4,026.948 |
*price indicative
- RS Stock No.:
- 679-911
- Mfr. Part No.:
- 745187-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D Sub Standard Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 3 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 25 position Receptacle is a vertical‑mount, low-profile D‑shaped receptacle connector (shell size 3) intended for board-to-board mounting, featuring 25 signal contacts in 2 rows with a 2.77 mm (.109 in) pitch. Its housing is black thermoplastic with a tin‑plated shell, and it uses square contacts MADE from copper alloy with gold-flash plated mating surfaces over nickel underplating and tin‑lead plating on the PCB side. The connector supports a current rating up to 6 A, making it suitable for reliable signal connections between printed circuit boards.
RoHS compliant
UL E28476 standard
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
